Part Details for RZW682M0JBK-1625S by Surge Components Inc
Overview of RZW682M0JBK-1625S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZW682M0JBK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW682M0JBK-1625S-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5649 | Buy Now |
DISTI #
RZW682M0JBK-1625S
|
Avnet Americas | CAP ALUM 6800UF 6.3V 20% 8000LHRS 16 X 25 - Bulk (Alt: RZW682M0JBK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW682M0JBK-1625S
RZW682M0JBK-1625S CAD Models
RZW682M0JBK-1625S Part Data Attributes
|
RZW682M0JBK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW682M0JBK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2051 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW682M0JBK-1625S
This table gives cross-reference parts and alternative options found for RZW682M0JBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW682M0JBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LAM1625LYN411C | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 1682LAM1625LYN411C |
8682LAM1625LE000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 8682LAM1625LE000 |
8682LAM1625LYN711M | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 8682LAM1625LYN711M |
2682LAM1625LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 2682LAM1625LEN711C |
1682LAM1625LYN111P | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 1682LAM1625LYN111P |
RP0J688M16025CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RZW682M0JBK-1625S vs RP0J688M16025CS |
1682LAM1625LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 1682LAM1625LEN111C |
8682LAM1625LZN0N | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 8682LAM1625LZN0N |
8682LAM1625LE01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | RZW682M0JBK-1625S vs 8682LAM1625LE01P |
EKME6R3ELL682ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | United Chemi-Con Inc | RZW682M0JBK-1625S vs EKME6R3ELL682ML25A |