Part Details for RZW472M1ASR-1335C by Lelon Electronics Corp
Overview of RZW472M1ASR-1335C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1335CSW#PBF | Analog Devices | RS232/EIA562/RS485 Trans | |
LTC1335CSW#TRPBF | Analog Devices | RS232/EIA562/RS485 Trans | |
LTC1335CN#PBF | Analog Devices | RS232/EIA562/RS485 Trans |
Part Details for RZW472M1ASR-1335C
RZW472M1ASR-1335C CAD Models
RZW472M1ASR-1335C Part Data Attributes
|
RZW472M1ASR-1335C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW472M1ASR-1335C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RZW472M1ASR-1335C
This table gives cross-reference parts and alternative options found for RZW472M1ASR-1335C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW472M1ASR-1335C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LBMAB35LYN211C | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 8472LBMAB35LYN211C |
2472LBMAB35LYN5110 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 2472LBMAB35LYN5110 |
2472LBMAB35LYN9110 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 2472LBMAB35LYN9110 |
ELXZ100ETD472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZW472M1ASR-1335C vs ELXZ100ETD472MK35S |
1472LBMAB35LYN411B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 1472LBMAB35LYN411B |
2472LBMAB35LYN1110 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 2472LBMAB35LYN1110 |
8472LBMAB35LYN511M | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 8472LBMAB35LYN511M |
1472LBMAB35LYN711M | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 1472LBMAB35LYN711M |
8472LBMAB35LYN3110 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 8472LBMAB35LYN3110 |
1472LBMAB35LYN311B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW472M1ASR-1335C vs 1472LBMAB35LYN311B |