There are no models available for this part yet.
Overview of RZW272M1CBK-1330S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RZW272M1CBK-1330S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RZW272M1CBK-1330S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 16V, 27 Min Qty: 2500 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4694 | Buy Now | |
DISTI #
RZW272M1CBK-1330S
|
Avnet Americas | CAP ALUM 2700UF 16V 20% 10000LHRS 12.5 X 30 - Bulk (Alt: RZW272M1CBK-1330S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
CAD Models for RZW272M1CBK-1330S by Surge Components Inc
Part Data Attributes for RZW272M1CBK-1330S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.432 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1855 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RZW272M1CBK-1330S
This table gives cross-reference parts and alternative options found for RZW272M1CBK-1330S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW272M1CBK-1330S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX272M16V12.5X30F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RZW272M1CBK-1330S vs NRSX272M16V12.5X30F |
NRSX272M16V12.5X30TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RZW272M1CBK-1330S vs NRSX272M16V12.5X30TR |
ELXZ160EC5272MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RZW272M1CBK-1330S vs ELXZ160EC5272MK30S |
LXZ16VB272M12X30LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZW272M1CBK-1330S vs LXZ16VB272M12X30LL |
NRSX272M16V12.5X30TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RZW272M1CBK-1330S vs NRSX272M16V12.5X30TB |
RXK272M1CBK-1330S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RZW272M1CBK-1330S vs RXK272M1CBK-1330S |