Part Details for RZW222M1ASR-1030 by Lelon Electronics Corp
Overview of RZW222M1ASR-1030 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for RZW222M1ASR-1030
RZW222M1ASR-1030 CAD Models
RZW222M1ASR-1030 Part Data Attributes
|
RZW222M1ASR-1030
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW222M1ASR-1030
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1910 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RZW222M1ASR-1030
This table gives cross-reference parts and alternative options found for RZW222M1ASR-1030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW222M1ASR-1030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW222M1ATA-1030B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ATA-1030B |
RZW222M1ASR-1030B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ASR-1030B |
RZW222M1ASA-1030T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ASA-1030T |
RZW222M1ASR-1030C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ASR-1030C |
RZW222M1ASA-1030P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ASA-1030P |
RZW222M1ATA-1030C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ATA-1030C |
ELXZ100EBD222MJ30S | Aluminum Electrolytic Capacitor, | Chemi-Con | RZW222M1ASR-1030 vs ELXZ100EBD222MJ30S |
RZW222M1ATR-1030B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ATR-1030B |
RZW222M1ATA-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ATA-1030 |
RZW222M1ASA-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | RZW222M1ASR-1030 vs RZW222M1ASA-1030 |