Part Details for RZW221M1ATR-0611B by Lelon Electronics Corp
Overview of RZW221M1ATR-0611B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20611BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) |
Part Details for RZW221M1ATR-0611B
RZW221M1ATR-0611B CAD Models
RZW221M1ATR-0611B Part Data Attributes
|
RZW221M1ATR-0611B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW221M1ATR-0611B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RZW221M1ATR-0611B
This table gives cross-reference parts and alternative options found for RZW221M1ATR-0611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW221M1ATR-0611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA11LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 8221LBMAA11LF05A |
8221LBMAA11LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 8221LBMAA11LEN4A |
8221LBMAA11LZ00B | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 8221LBMAA11LZ00B |
2221LBMAA11LEN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 2221LBMAA11LEN111J |
8221LBMAA11LEN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 8221LBMAA11LEN411R |
8221LBMAA11LZ07D | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 8221LBMAA11LZ07D |
2221LBMAA11LEN711D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 2221LBMAA11LEN711D |
8221LBMAA11LFN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 8221LBMAA11LFN0D |
1221LBMAA11LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | RZW221M1ATR-0611B vs 1221LBMAA11LEN4110 |
RJ4-10V221MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | RZW221M1ATR-0611B vs RJ4-10V221MF3#-T58 |