Part Details for RZW152M1EBK-1325S by Surge Components Inc
Overview of RZW152M1EBK-1325S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-25S-48.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-13-25S-14.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-13-25S-28.636300 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for RZW152M1EBK-1325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW152M1EBK-1325S-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 3000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3770 | Buy Now |
DISTI #
RZW152M1EBK-1325S
|
Avnet Americas | CAP ALUM 1500UF 25V 20% 10000LHRS 12.5 X 25 - Bulk (Alt: RZW152M1EBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW152M1EBK-1325S
RZW152M1EBK-1325S CAD Models
RZW152M1EBK-1325S Part Data Attributes
|
RZW152M1EBK-1325S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW152M1EBK-1325S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.375 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1338 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW152M1EBK-1325S
This table gives cross-reference parts and alternative options found for RZW152M1EBK-1325S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW152M1EBK-1325S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LDMAB25LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 8152LDMAB25LEN411C |
8152LDMAB25LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 8152LDMAB25LEN5110 |
NRSX152M25V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | RZW152M1EBK-1325S vs NRSX152M25V12.5X25SPF |
8152LDMAB25LZN4M | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 8152LDMAB25LZN4M |
B41858C5158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW152M1EBK-1325S vs B41858C5158M002 |
2152LDMAB25LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 2152LDMAB25LEN211M |
8152LDMAB25LZ00D | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 8152LDMAB25LZ00D |
8152LDMAB25LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 8152LDMAB25LEN111B |
2152LDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 2152LDMAB25LEN111M |
8152LDMAB25LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | RZW152M1EBK-1325S vs 8152LDMAB25LEN011B |