Part Details for RZW123M0JBK-1832S by Surge Components Inc
Overview of RZW123M0JBK-1832S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZW123M0JBK-1832S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW123M0JBK-1832S-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 1200 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9389 | Buy Now |
DISTI #
RZW123M0JBK-1832S
|
Avnet Americas | CAP ALUM 12000UF 6.3V 20% 8000LHRS 18 X 31.5 - Bulk (Alt: RZW123M0JBK-1832S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW123M0JBK-1832S
RZW123M0JBK-1832S CAD Models
RZW123M0JBK-1832S Part Data Attributes
|
RZW123M0JBK-1832S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW123M0JBK-1832S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.756 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2919 mA | |
Surface Mount | NO | |
Tan Delta | 0.44 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW123M0JBK-1832S
This table gives cross-reference parts and alternative options found for RZW123M0JBK-1832S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW123M0JBK-1832S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW123M0JBK-1832S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RZW123M0JBK-1832S vs RXW123M0JBK-1832S |
TYRE0J129G31ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 12000uF | TE Connectivity | RZW123M0JBK-1832S vs TYRE0J129G31ML |
UPW0J123MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RZW123M0JBK-1832S vs UPW0J123MHD |
ECR0JPB123MLL75180031 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 12000uF, | Nantong Jianghai Capacitor Co Ltd | RZW123M0JBK-1832S vs ECR0JPB123MLL75180031 |