Part Details for RZW103M1CBK-1840S by Surge Components Inc
Overview of RZW103M1CBK-1840S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZW103M1CBK-1840S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW103M1CBK-1840S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 16V, 10 Min Qty: 800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4998 | Buy Now |
DISTI #
RZW103M1CBK-1840S
|
Avnet Americas | CAP ALUM 10000UF 16V 20% 10000LHRS 18 X 40 - Bulk (Alt: RZW103M1CBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW103M1CBK-1840S
RZW103M1CBK-1840S CAD Models
RZW103M1CBK-1840S Part Data Attributes
|
RZW103M1CBK-1840S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW103M1CBK-1840S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2996 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW103M1CBK-1840S
This table gives cross-reference parts and alternative options found for RZW103M1CBK-1840S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW103M1CBK-1840S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C4109M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW103M1CBK-1840S vs B41858C4109M004 |
B41858C4109M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RZW103M1CBK-1840S vs B41858C4109M012 |
517D109M016FV6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RZW103M1CBK-1840S vs 517D109M016FV6AE3 |
B41858C4109M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RZW103M1CBK-1840S vs B41858C4109M004 |
LXZ16VB103M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZW103M1CBK-1840S vs LXZ16VB103M18X40LL |
B41888C4109M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RZW103M1CBK-1840S vs B41888C4109M004 |
B41858C4109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW103M1CBK-1840S vs B41858C4109M000 |
B41858C4109M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW103M1CBK-1840S vs B41858C4109M012 |
ELXZ160EC5103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RZW103M1CBK-1840S vs ELXZ160EC5103MM40S |
B41888C4109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RZW103M1CBK-1840S vs B41888C4109M000 |