Part Details for RZW103M1ASR-1640 by Lelon Electronics Corp
Overview of RZW103M1ASR-1640 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 |
Part Details for RZW103M1ASR-1640
RZW103M1ASR-1640 CAD Models
RZW103M1ASR-1640 Part Data Attributes
|
RZW103M1ASR-1640
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW103M1ASR-1640
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4080 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RZW103M1ASR-1640
This table gives cross-reference parts and alternative options found for RZW103M1ASR-1640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW103M1ASR-1640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ100ELL103ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ELL103ML40B |
ELXZ100ETE103ML40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ETE103ML40D |
RZW103M1ATA-1640T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | RZW103M1ASR-1640 vs RZW103M1ATA-1640T |
ELXZ100ETD103ML40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ETD103ML40M |
ELXZ100ETE103ML40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ETE103ML40C |
ELXZ100ETD103ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ETD103ML40S |
RZW103M1ATR-1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | RZW103M1ASR-1640 vs RZW103M1ATR-1640 |
RZW103M1ATR-1640P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | RZW103M1ASR-1640 vs RZW103M1ATR-1640P |
ELXZ100ELL103ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ELL103ML40S |
ELXZ100ETD103ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | RZW103M1ASR-1640 vs ELXZ100ETD103ML40B |