Part Details for RZW102M1ATR-0820P by Lelon Electronics Corp
Overview of RZW102M1ATR-0820P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820PQFG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V |
Part Details for RZW102M1ATR-0820P
RZW102M1ATR-0820P CAD Models
RZW102M1ATR-0820P Part Data Attributes
|
RZW102M1ATR-0820P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW102M1ATR-0820P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RZW102M1ATR-0820P
This table gives cross-reference parts and alternative options found for RZW102M1ATR-0820P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1ATR-0820P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1A102MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | RZW102M1ATR-0820P vs UPA1A102MPD1CM |
GZAR1AM102F20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Luminous Town Electric Co Ltd | RZW102M1ATR-0820P vs GZAR1AM102F20 |
8102LBM0820LYN4110 | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATR-0820P vs 8102LBM0820LYN4110 |
RXW102M1ABK-0820S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RZW102M1ATR-0820P vs RXW102M1ABK-0820S |
2102LBM0820LYN511P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATR-0820P vs 2102LBM0820LYN511P |
1102LBM0820LYN211M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATR-0820P vs 1102LBM0820LYN211M |
1102LBM0820LYN211P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATR-0820P vs 1102LBM0820LYN211P |
2102LBM0820LYN511C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATR-0820P vs 2102LBM0820LYN511C |
2102LBM0820LYN211P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATR-0820P vs 2102LBM0820LYN211P |
NRSZC102M10V8X20TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RZW102M1ATR-0820P vs NRSZC102M10V8X20TB |