Part Details for RZW102M1ATA-1016B by Lelon Electronics Corp
Overview of RZW102M1ATA-1016B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZW102M1ATA-1016B
RZW102M1ATA-1016B CAD Models
RZW102M1ATA-1016B Part Data Attributes
|
RZW102M1ATA-1016B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW102M1ATA-1016B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1210 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RZW102M1ATA-1016B
This table gives cross-reference parts and alternative options found for RZW102M1ATA-1016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1ATA-1016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LBM1016LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LEN211C |
8102LBM1016LZ01E | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LZ01E |
8102LBM1016LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LEN9110 |
EEUFC1A102B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | RZW102M1ATA-1016B vs EEUFC1A102B |
NRSZC102M10V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RZW102M1ATA-1016B vs NRSZC102M10V10X16SP7.5LSF |
8102LBM1016LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LFN7N |
8102LBM1016LYN911C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LYN911C |
8102LBM1016LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LF00E |
8102LBM1016LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LE01E |
8102LBM1016LE01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ATA-1016B vs 8102LBM1016LE01A |