RZW102M1ASR-1016P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF

Overview of RZW102M1ASR-1016P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RZW102M1ASR-1016P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RZW102M1ASR-1016P by Lelon Electronics Corp

RZW102M1ASR-1016P
Lelon Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1210 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RZW102M1ASR-1016P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
    VS

Alternate Parts for RZW102M1ASR-1016P

This table gives cross-reference parts and alternative options found for RZW102M1ASR-1016P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1ASR-1016P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LBM1016LEN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LEN211C
8102LBM1016LZ01E CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LZ01E
8102LBM1016LEN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LEN9110
EEUFC1A102B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components RZW102M1ASR-1016P vs EEUFC1A102B
NRSZC102M10V10X16SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RZW102M1ASR-1016P vs NRSZC102M10V10X16SP7.5LSF
8102LBM1016LFN7N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LFN7N
8102LBM1016LYN911C CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LYN911C
8102LBM1016LF00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LF00E
8102LBM1016LE01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LE01E
8102LBM1016LE01A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RZW102M1ASR-1016P vs 8102LBM1016LE01A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZW102M1ASR-1016P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZW102M1ASR-1016P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RZW102M1ASR-1016P would you like to use for your alert(s)?
  • Please alert me when RZW102M1ASR-1016P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZW102M1ASR-1016P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZW102M1ASR-1016P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZW102M1ASR-1016P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZW102M1ASR-1016P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZW102M1ASR-1016P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: