Part Details for RZW102M1ASR-1016 by Lelon Electronics Corp
Overview of RZW102M1ASR-1016 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1016CN8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016IN8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016IS8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp |
Part Details for RZW102M1ASR-1016
RZW102M1ASR-1016 CAD Models
RZW102M1ASR-1016 Part Data Attributes
|
RZW102M1ASR-1016
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW102M1ASR-1016
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1210 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RZW102M1ASR-1016
This table gives cross-reference parts and alternative options found for RZW102M1ASR-1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1ASR-1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LBM1016LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LEN211C |
8102LBM1016LZ01E | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LZ01E |
8102LBM1016LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LEN9110 |
EEUFC1A102B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | RZW102M1ASR-1016 vs EEUFC1A102B |
NRSZC102M10V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RZW102M1ASR-1016 vs NRSZC102M10V10X16SP7.5LSF |
8102LBM1016LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LFN7N |
8102LBM1016LYN911C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LYN911C |
8102LBM1016LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LF00E |
8102LBM1016LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LE01E |
8102LBM1016LE01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1ASR-1016 vs 8102LBM1016LE01A |