Part Details for RZ3A40A55 by Carlo Gavazzi Holding AG
Overview of RZ3A40A55 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A40A55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6356
|
Newark | Solid State Relay, 55A, 24V To 275Vac Rohs Compliant: Yes |Carlo Gavazzi RZ3A40A55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$318.1000 | Buy Now |
DISTI #
1864-1246-ND
|
DigiKey | SSR RELAY 3PST-NO 55A 24-440V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$271.7010 / $286.0000 | Buy Now |
DISTI #
225-RZ3A40A55
|
Mouser Electronics | Solid State Relays - Industrial Mount 3-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 24 - 440 Vac (800 Vp), Rated current (Ie): 55 Aac, Control voltage (Uc): 24 - 275 Vac / 24 - 50 Vdc, Built-in overvoltage protection RoHS: Compliant | 8 |
|
$258.1100 / $271.7000 | Buy Now |
DISTI #
70014723
|
RS | Solid State Relay Screw Panel Mount, Zero, 55 A, 50 V dc, 275 V ac | Carlo Gavazzi Inc. RZ3A40A55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$231.0900 / $288.8600 | Buy Now |
|
Onlinecomponents.com | RZ 55A 400V AC IP RoHS: Compliant |
9 In Stock |
|
$228.8000 / $253.5200 | Buy Now |
DISTI #
61364099
|
Verical | RZ3A40A55 Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 8 |
|
$269.1765 / $298.2588 | Buy Now |
DISTI #
RZ3A40A55
|
TME | Relay: solid state, 55A, Uswitch: 24÷440VAC, 3-phase, -30÷80°C Min Qty: 1 | 2 |
|
$236.6200 / $271.2000 | Buy Now |
|
Master Electronics | RZ 55A 400V AC IP RoHS: Compliant |
9 In Stock |
|
$228.8000 / $253.5200 | Buy Now |