RZ1A157M6L011FS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of RZ1A157M6L011FS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for RZ1A157M6L011FS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RZ1A157M6L011FS by Samwha Electronics

RZ1A157M6L011FS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.045 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
132.5 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RZ1A157M6L011FS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for RZ1A157M6L011FS

This table gives cross-reference parts and alternative options found for RZ1A157M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ1A157M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8151LBMAA11LE000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LE000
8151LBMAA11LMN0J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LMN0J
8151LBMAA11LZN5E CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LZN5E
8151LBMAA11LZ07E CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LZ07E
8151LBMAA11LZN1P CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LZN1P
RP1A157M6L011CS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RZ1A157M6L011FS vs RP1A157M6L011CS
8151LBMAA11LM01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LM01P
8151LBMAA11LZN1D CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RZ1A157M6L011FS vs 8151LBMAA11LZN1D
B41042A3157M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation RZ1A157M6L011FS vs B41042A3157M001
NRSX151M10V6.3X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED NIC Components Corp RZ1A157M6L011FS vs NRSX151M10V6.3X11F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZ1A157M6L011FS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZ1A157M6L011FS by Samwha Electronics

  • Please alert me when RZ1A157M6L011FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZ1A157M6L011FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZ1A157M6L011FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZ1A157M6L011FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZ1A157M6L011FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZ1A157M6L011FS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: