Part Details for RZ1100V by Sanken Electric Co Ltd
Overview of RZ1100V by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RZ1100V
RZ1100V CAD Models
RZ1100V Part Data Attributes:
|
RZ1100V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RZ1100V
Sanken Electric Co Ltd
Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN THYRISTOR | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% |
Alternate Parts for RZ1100V
This table gives cross-reference parts and alternative options found for RZ1100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ1100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1100V4 | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100V4 |
RZ1100WS | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100WS |
RZ1100V3 | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100V3 |
RZ1100WK | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100WK |
RZ1100W | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100W |
RZ1100V1 | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100V1 |
RZ1100VO | Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional | Sanken Electric Co Ltd | RZ1100V vs RZ1100VO |