Datasheets
RZ0J227M6L11PA by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Part Details for RZ0J227M6L11PA by Samwha Electronics

Overview of RZ0J227M6L11PA by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Part Details for RZ0J227M6L11PA

RZ0J227M6L11PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RZ0J227M6L11PA Part Data Attributes

RZ0J227M6L11PA Samwha Electronics
Buy Now Datasheet
Compare Parts:
RZ0J227M6L11PA Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.04158 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 205 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for RZ0J227M6L11PA

This table gives cross-reference parts and alternative options found for RZ0J227M6L11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ0J227M6L11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERS221M0JR6.3X11TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp RZ0J227M6L11PA vs ERS221M0JR6.3X11TA
6.3ME220UZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation RZ0J227M6L11PA vs 6.3ME220UZ
221M6.3V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED NIC Components Corp RZ0J227M6L11PA vs 221M6.3V5X11
URZ0J221MDD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RZ0J227M6L11PA vs URZ0J221MDD6
ERS221M0JBA6.3X11TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp RZ0J227M6L11PA vs ERS221M0JBA6.3X11TA
ESX221M0JB6.3X11T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp RZ0J227M6L11PA vs ESX221M0JB6.3X11T1
UET0J221MPT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation RZ0J227M6L11PA vs UET0J221MPT
EKMF6R3ELL221MF11D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con RZ0J227M6L11PA vs EKMF6R3ELL221MF11D
6.3MV220CZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation RZ0J227M6L11PA vs 6.3MV220CZ
6.3MV220SZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED SUN Electronic Industries Corporation RZ0J227M6L11PA vs 6.3MV220SZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZ0J227M6L11PA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZ0J227M6L11PA by Samwha Electronics

Select Manufacturer
Which Manufacturer of RZ0J227M6L11PA would you like to use for your alert(s)?
  • Please alert me when RZ0J227M6L11PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZ0J227M6L11PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZ0J227M6L11PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZ0J227M6L11PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZ0J227M6L11PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZ0J227M6L11PA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: