Part Details for RYA31012 by TE Connectivity
Overview of RYA31012 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RYA31012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9201
|
Newark | General Purpose Relay, Ryii Series, Power, Non Latching, Spst-No, 12 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RYA31012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1100 / $4.9900 | Buy Now |
DISTI #
PB1740-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
182 In Stock |
|
$2.5638 / $3.8500 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Sealed (Fully) - PC Pin Termination - Through Hole. RoHS: Compliant |
640 In Stock |
|
$1.9000 / $3.4000 | Buy Now |
DISTI #
60945566
|
Verical | Power Relay 12VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1902 | Americas - 640 |
|
$2.5882 / $4.0000 | Buy Now |
DISTI #
78826086
|
Verical | Power Relay 12VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 240 |
|
$2.2353 / $2.5765 | Buy Now |
DISTI #
AMPRYA31012
|
Interstate Connecting Components | RYA31012 | 0 |
|
$2.1600 / $2.2784 | Buy Now |
DISTI #
000000000002453358
|
Sager | General Purpose Relays RYA31012 Min Qty: 500 | 0 |
|
$2.0500 / $2.2000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 547 Container: Tube | 96 |
|
RFQ | |
|
Master Electronics | Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Sealed (Fully) - PC Pin Termination - Through Hole. RoHS: Compliant |
640 In Stock |
|
$1.9000 / $3.4000 | Buy Now |
Part Details for RYA31012
RYA31012 CAD Models
RYA31012 Part Data Attributes
|
RYA31012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RYA31012
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RYA31012
This table gives cross-reference parts and alternative options found for RYA31012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RYA31012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RYA30012 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RYA31012 vs RYA30012 |
RYA33012 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 220mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RYA31012 vs RYA33012 |
1-1393224-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RYA31012 vs 1-1393224-6 |