Part Details for RXW681M1CBK-0820S by Surge Components Inc
Overview of RXW681M1CBK-0820S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW681M1CBK-0820S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW681M1CBK-0820S-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 8000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1251 | Buy Now |
DISTI #
RXW681M1CBK-0820S
|
Avnet Americas | CAP ALUM 680UF 16V 20% 5000LHRS 8 X 20 - Bulk (Alt: RXW681M1CBK-0820S) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW681M1CBK-0820S
RXW681M1CBK-0820S CAD Models
RXW681M1CBK-0820S Part Data Attributes
|
RXW681M1CBK-0820S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW681M1CBK-0820S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1088 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 547.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW681M1CBK-0820S
This table gives cross-reference parts and alternative options found for RXW681M1CBK-0820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW681M1CBK-0820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC681M16V8X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW681M1CBK-0820S vs NRSZC681M16V8X20TBF |
EEUFC1C681L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXW681M1CBK-0820S vs EEUFC1C681L |
NRSZC681M16V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | RXW681M1CBK-0820S vs NRSZC681M16V8X20TBSTF |
NRSX681M16V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | RXW681M1CBK-0820S vs NRSX681M16V8X20TBSTF |
NRSZC681M16V8X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW681M1CBK-0820S vs NRSZC681M16V8X20F |
RZW681M1CBK-0820S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW681M1CBK-0820S vs RZW681M1CBK-0820S |
EEUFC1C681LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXW681M1CBK-0820S vs EEUFC1C681LB |