There are no models available for this part yet.
Overview of RXW561M0JBK-0811S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RXW561M0JBK-0811S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXW561M0JBK-0811S-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 12000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0801 | Buy Now | |
DISTI #
RXW561M0JBK-0811S
|
Avnet Americas | CAP ALUM 560UF 6.3V 20% 5000LHRS 8 X 11.5 - Bulk (Alt: RXW561M0JBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXW561M0JBK-0811S by Surge Components Inc
Part Data Attributes for RXW561M0JBK-0811S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.03528 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
305.25 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXW561M0JBK-0811S
This table gives cross-reference parts and alternative options found for RXW561M0JBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW561M0JBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
567KXM6R3MSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | RXW561M0JBK-0811S vs 567KXM6R3MSF |
567KXM6R3MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | RXW561M0JBK-0811S vs 567KXM6R3MSA |
UPA0J561MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | RXW561M0JBK-0811S vs UPA0J561MPD1FA |
UPA0J561MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | RXW561M0JBK-0811S vs UPA0J561MPD1FV |
TPZ0J561M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF | Taicon Corporation | RXW561M0JBK-0811S vs TPZ0J561M0811M |
UPW0J561MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW561M0JBK-0811S vs UPW0J561MPD |
UPA0J561MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | RXW561M0JBK-0811S vs UPA0J561MPD1CC |
EEUFC0J561B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXW561M0JBK-0811S vs EEUFC0J561B |
UPA0J561MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | RXW561M0JBK-0811S vs UPA0J561MPD1AA |
UPA0J561MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW561M0JBK-0811S vs UPA0J561MPD |