There are no models available for this part yet.
Overview of RXW471M1CBK-1012S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012S8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1012S8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for RXW471M1CBK-1012S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-RXW471M1CBK-1012S1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RXW471M1CBK-1012S
|
Avnet Americas | CAP ALUM 470UF 16V 20% 6000LHRS 10 X 12.5 - Bulk (Alt: RXW471M1CBK-1012S) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXW471M1CBK-1012S by Surge Components Inc
Part Data Attributes for RXW471M1CBK-1012S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0752 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
415.25 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXW471M1CBK-1012S
This table gives cross-reference parts and alternative options found for RXW471M1CBK-1012S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW471M1CBK-1012S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW471M1CBK-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | RXW471M1CBK-1012S vs RXW471M1CBK-1012 |
LESRA470M16TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RXW471M1CBK-1012S vs LESRA470M16TR210X12.5 |
ELXZ160ETD471MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RXW471M1CBK-1012S vs ELXZ160ETD471MJC5N |
LESRA470M16TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RXW471M1CBK-1012S vs LESRA470M16TB110X12.5 |
EKME160ETD471MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | RXW471M1CBK-1012S vs EKME160ETD471MJC5M |
ELXZ160ETE471MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RXW471M1CBK-1012S vs ELXZ160ETE471MJC5A |
UPA1C471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | RXW471M1CBK-1012S vs UPA1C471MPD1CV |
RJ3-16V471MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RXW471M1CBK-1012S vs RJ3-16V471MH3#-G9 |
RAS470M16CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | RXW471M1CBK-1012S vs RAS470M16CF310X12.5 |
ELXZ160ELL471MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RXW471M1CBK-1012S vs ELXZ160ELL471MJC5D |