Part Details for RXW390M1JBK-0615S by Surge Components Inc
Overview of RXW390M1JBK-0615S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW390M1JBK-0615S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW390M1JBK-0615S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 63V, 39 Min Qty: 15000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0767 | Buy Now |
DISTI #
RXW390M1JBK-0615S
|
Avnet Americas | CAP ALUM 39UF 63V 20% 4000LHRS 6.3 X 15 - Bulk (Alt: RXW390M1JBK-0615S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW390M1JBK-0615S
RXW390M1JBK-0615S CAD Models
RXW390M1JBK-0615S Part Data Attributes
|
RXW390M1JBK-0615S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW390M1JBK-0615S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02457 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW390M1JBK-0615S
This table gives cross-reference parts and alternative options found for RXW390M1JBK-0615S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW390M1JBK-0615S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ630ETE390MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW390M1JBK-0615S vs ELXZ630ETE390MF15D |
SXE63VB39RM6X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXW390M1JBK-0615S vs SXE63VB39RM6X15LL |
LXV63VB39MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW390M1JBK-0615S vs LXV63VB39MF15 |
ELXZ630EC5390MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXW390M1JBK-0615S vs ELXZ630EC5390MF15D |
ELXV630EC5390MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXW390M1JBK-0615S vs ELXV630EC5390MF15D |
RJH-63V390MF4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RXW390M1JBK-0615S vs RJH-63V390MF4 |