Part Details for RXW152M1EBK-1625S by Surge Components Inc
Overview of RXW152M1EBK-1625S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW152M1EBK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW152M1EBK-1625S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 25V, 15 Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5409 | Buy Now |
DISTI #
RXW152M1EBK-1625S
|
Avnet Americas | CAP ALUM 1500UF 25V 20% 7000LHRS 16 X 25 - Bulk (Alt: RXW152M1EBK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW152M1EBK-1625S
RXW152M1EBK-1625S CAD Models
RXW152M1EBK-1625S Part Data Attributes
|
RXW152M1EBK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW152M1EBK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.375 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1533 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW152M1EBK-1625S
This table gives cross-reference parts and alternative options found for RXW152M1EBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW152M1EBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP1E158M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RXW152M1EBK-1625S vs RP1E158M16025SS |