Datasheets
RXW121M1CBK-0611S by: Surge Components Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED

Part Details for RXW121M1CBK-0611S by Surge Components Inc

Overview of RXW121M1CBK-0611S by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RXW121M1CBK-0611S

Part # Distributor Description Stock Price Buy
DISTI # 4403-RXW121M1CBK-0611S-ND
DigiKey CAP ALUM 16V POLAR Min Qty: 20000 Lead time: 16 Weeks Container: Bag Temporarily Out of Stock
  • 20,000 $0.0563
$0.0563 Buy Now
DISTI # RXW121M1CBK-0611S
Avnet Americas CAP ALUM 120UF 16V 20% 4000LHRS 6.3 X 11 - Bulk (Alt: RXW121M1CBK-0611S) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk 0
RFQ

Part Details for RXW121M1CBK-0611S

RXW121M1CBK-0611S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RXW121M1CBK-0611S Part Data Attributes

RXW121M1CBK-0611S Surge Components Inc
Buy Now Datasheet
Compare Parts:
RXW121M1CBK-0611S Surge Components Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0192 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 145 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for RXW121M1CBK-0611S

This table gives cross-reference parts and alternative options found for RXW121M1CBK-0611S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW121M1CBK-0611S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1121LCMAA11LEN211R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 1121LCMAA11LEN211R
8121LCMAA11LEN111R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 8121LCMAA11LEN111R
8121LCMAA11LM07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 8121LCMAA11LM07N
8121LCMAA11LEN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 8121LCMAA11LEN911J
RZF121M1CTA-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Surge Components Inc RXW121M1CBK-0611S vs RZF121M1CTA-0611
1121LCMAA11LEN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 1121LCMAA11LEN911B
1121LCMAA11LEN411D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 1121LCMAA11LEN411D
1121LCMAA11LEN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 1121LCMAA11LEN311J
UPM1C121MED1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation RXW121M1CBK-0611S vs UPM1C121MED1CC
1121LCMAA11LEN711R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, Fenghua (HK) Electronics Ltd RXW121M1CBK-0611S vs 1121LCMAA11LEN711R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXW121M1CBK-0611S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXW121M1CBK-0611S by Surge Components Inc

  • Please alert me when RXW121M1CBK-0611S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXW121M1CBK-0611S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXW121M1CBK-0611S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXW121M1CBK-0611S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXW121M1CBK-0611S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXW121M1CBK-0611S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: