Part Details for RXM03HRAF by Sullins Connector Solutions
Overview of RXM03HRAF by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXM03HRAF
RXM03HRAF CAD Models
RXM03HRAF Part Data Attributes
|
RXM03HRAF
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RXM03HRAF
Sullins Connector Solutions
Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOATING BOBBIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RXM03HRAF
This table gives cross-reference parts and alternative options found for RXM03HRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXM03HRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTM03HRAF | Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | RXM03HRAF vs RTM03HRAF |
RMM03HRAF | Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | RXM03HRAF vs RMM03HRAF |
RYM03HRAF | Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | RXM03HRAF vs RYM03HRAF |
RZM03HRAF | Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | RXM03HRAF vs RZM03HRAF |
RSM03HRAF | Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | RXM03HRAF vs RSM03HRAF |