Part Details for RXK820M1VBK-0615S by Surge Components Inc
Overview of RXK820M1VBK-0615S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK820M1VBK-0615S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK820M1VBK-0615S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 82 Min Qty: 15000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
DISTI #
RXK820M1VBK-0615S
|
Avnet Americas | CAP ALUM 82UF 35V 20% 2000LHRS 6.3 X 15 - Bulk (Alt: RXK820M1VBK-0615S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK820M1VBK-0615S
RXK820M1VBK-0615S CAD Models
RXK820M1VBK-0615S Part Data Attributes
|
RXK820M1VBK-0615S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK820M1VBK-0615S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0287 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 231 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK820M1VBK-0615S
This table gives cross-reference parts and alternative options found for RXK820M1VBK-0615S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK820M1VBK-0615S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXV35VB82MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK820M1VBK-0615S vs LXV35VB82MF15 |
ELXV350EC5820MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK820M1VBK-0615S vs ELXV350EC5820MF15D |
ELXV350ETE820MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, TR | Chemi-Con | RXK820M1VBK-0615S vs ELXV350ETE820MF15D |
MALREKC00BF282F00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RXK820M1VBK-0615S vs MALREKC00BF282F00F |
826RCZ035M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXK820M1VBK-0615S vs 826RCZ035M |
MALREKC00BF282F00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 82 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RXK820M1VBK-0615S vs MALREKC00BF282F00F |
SXE35VB82RM6X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK820M1VBK-0615S vs SXE35VB82RM6X15LL |