There are no models available for this part yet.
Overview of RXK561M1VBK-1320S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXK561M1VBK-1320S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXK561M1VBK-1320S-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 3000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2897 | Buy Now | |
DISTI #
RXK561M1VBK-1320S
|
Avnet Americas | CAP ALUM 560UF 35V 20% 5000LHRS 12.5 X 20 - Bulk (Alt: RXK561M1VBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXK561M1VBK-1320S by Surge Components Inc
Part Data Attributes for RXK561M1VBK-1320S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.196 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1072 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXK561M1VBK-1320S
This table gives cross-reference parts and alternative options found for RXK561M1VBK-1320S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK561M1VBK-1320S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-35V561MI5#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | RXK561M1VBK-1320S vs RJH-35V561MI5#-G56 |
RF567M1VI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | RXK561M1VBK-1320S vs RF567M1VI20 |
8561LEMAB20LM07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1VBK-1320S vs 8561LEMAB20LM07B |
8561LEMAB20LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1VBK-1320S vs 8561LEMAB20LM07N |
8561LEMAB20LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1VBK-1320S vs 8561LEMAB20LMN5N |
UPJ1V561MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | RXK561M1VBK-1320S vs UPJ1V561MHD1CM |
8561LEMAB20LM00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1VBK-1320S vs 8561LEMAB20LM00N |
8561LEMAB20LMN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1VBK-1320S vs 8561LEMAB20LMN00 |
8561LEMAB20LMN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | RXK561M1VBK-1320S vs 8561LEMAB20LMN0P |
LXJ35VB561M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK561M1VBK-1320S vs LXJ35VB561M12X20LL |