Part Details for RXK472M1ABK-1625S by Surge Components Inc
Overview of RXK472M1ABK-1625S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK472M1ABK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK472M1ABK-1625S-ND
|
DigiKey | CAP ALUM 10V POLAR Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4926 | Buy Now |
DISTI #
RXK472M1ABK-1625S
|
Avnet Americas | CAP ALUM 4700UF 10V 20% 5000LHRS 16 X 25 - Bulk (Alt: RXK472M1ABK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK472M1ABK-1625S
RXK472M1ABK-1625S CAD Models
RXK472M1ABK-1625S Part Data Attributes
|
RXK472M1ABK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK472M1ABK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2025 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK472M1ABK-1625S
This table gives cross-reference parts and alternative options found for RXK472M1ABK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK472M1ABK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX472M10V16X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK472M1ABK-1625S vs NRSX472M10V16X25TRF |
2472LBM1625LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | RXK472M1ABK-1625S vs 2472LBM1625LEN211P |
8472LBM1625LFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | RXK472M1ABK-1625S vs 8472LBM1625LFN00 |
8472LBM1625LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | RXK472M1ABK-1625S vs 8472LBM1625LF00N |
8472LBM1625LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | RXK472M1ABK-1625S vs 8472LBM1625LEN10 |
B41888C3478M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXK472M1ABK-1625S vs B41888C3478M012 |
TYRE1A478F25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | TE Connectivity | RXK472M1ABK-1625S vs TYRE1A478F25ML |
LESRA4700M10CF116X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RXK472M1ABK-1625S vs LESRA4700M10CF116X25 |
1472LBM1625LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | RXK472M1ABK-1625S vs 1472LBM1625LEN0110 |
8472LBM1625LE01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | RXK472M1ABK-1625S vs 8472LBM1625LE01M |