Part Details for RXK272M1ABK-1330S by Surge Components Inc
Overview of RXK272M1ABK-1330S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK272M1ABK-1330S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK272M1ABK-1330S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 10V, 27 Min Qty: 2500 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3549 | Buy Now |
DISTI #
RXK272M1ABK-1330S
|
Avnet Americas | CAP ALUM 2700UF 10V 20% 5000LHRS 12.5 X 30 - Bulk (Alt: RXK272M1ABK-1330S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK272M1ABK-1330S
RXK272M1ABK-1330S CAD Models
RXK272M1ABK-1330S Part Data Attributes
|
RXK272M1ABK-1330S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK272M1ABK-1330S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.27 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1755 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK272M1ABK-1330S
This table gives cross-reference parts and alternative options found for RXK272M1ABK-1330S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK272M1ABK-1330S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00FJ427C00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RXK272M1ABK-1330S vs MALREKC00FJ427C00F |
MALREKC00FJ427C00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 2700 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RXK272M1ABK-1330S vs MALREKC00FJ427C00F |
ECA1AFQ272 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RXK272M1ABK-1330S vs ECA1AFQ272 |
LXJ10VB272M12X30LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK272M1ABK-1330S vs LXJ10VB272M12X30LL |