Part Details for RXK271M1CBK-1012 by Lelon Electronics Corp
Overview of RXK271M1CBK-1012 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK271M1CBK-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-RXK271M1CBK-1012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 20% 16V Low ESR, Small Size RoHS: Compliant | 0 |
|
$0.1360 / $0.7100 | Order Now |
Part Details for RXK271M1CBK-1012
RXK271M1CBK-1012 CAD Models
RXK271M1CBK-1012 Part Data Attributes
|
RXK271M1CBK-1012
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXK271M1CBK-1012
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0432 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 306.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK271M1CBK-1012
This table gives cross-reference parts and alternative options found for RXK271M1CBK-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK271M1CBK-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277RCZ016M1013 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXK271M1CBK-1012 vs 277RCZ016M1013 |