Part Details for RXK271M1ABKE-6315 by Lelon Electronics Corp
Overview of RXK271M1ABKE-6315 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26315FVZ-T | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels | |
ISL26315FVZ-T7A | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels | |
ISL26315FVZ | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels |
Part Details for RXK271M1ABKE-6315
RXK271M1ABKE-6315 CAD Models
RXK271M1ABKE-6315 Part Data Attributes
|
RXK271M1ABKE-6315
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXK271M1ABKE-6315
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RXK271M1ABKE-6315
This table gives cross-reference parts and alternative options found for RXK271M1ABKE-6315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK271M1ABKE-6315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ETE271MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | RXK271M1ABKE-6315 vs ESXE100ETE271MF15D |
ELXV100ELL271MF15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | RXK271M1ABKE-6315 vs ELXV100ELL271MF15S |
ELXV100EC5271MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK271M1ABKE-6315 vs ELXV100EC5271MF15D |
UPJ1A271MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | RXK271M1ABKE-6315 vs UPJ1A271MED1FA |
B41042A3277M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | RXK271M1ABKE-6315 vs B41042A3277M001 |
UPJ1A271MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | RXK271M1ABKE-6315 vs UPJ1A271MED1CA |
B41043A3277M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | RXK271M1ABKE-6315 vs B41043A3277M001 |
UPJ1A271MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | RXK271M1ABKE-6315 vs UPJ1A271MED1CM |
ESXE100ELL271MF15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | RXK271M1ABKE-6315 vs ESXE100ELL271MF15M |
ESXE100ETE271MF15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | RXK271M1ABKE-6315 vs ESXE100ETE271MF15C |