Part Details for RXK181M1EBK-1012 by Lelon Electronics Corp
Overview of RXK181M1EBK-1012 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXK181M1EBK-1012
RXK181M1EBK-1012 CAD Models
RXK181M1EBK-1012 Part Data Attributes
|
RXK181M1EBK-1012
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXK181M1EBK-1012
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.045 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 306.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK181M1EBK-1012
This table gives cross-reference parts and alternative options found for RXK181M1EBK-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK181M1EBK-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY250ETE181MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK181M1EBK-1012 vs ELXY250ETE181MJC5S |
LXJ25VB181M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK181M1EBK-1012 vs LXJ25VB181M10X12LL |
187RCZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXK181M1EBK-1012 vs 187RCZ025M |
MALREKC00DC318E00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 180 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RXK181M1EBK-1012 vs MALREKC00DC318E00F |
SXE25VB181M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK181M1EBK-1012 vs SXE25VB181M10X12LL |
ELXV250EC5181MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK181M1EBK-1012 vs ELXV250EC5181MJC5S |