Part Details for RXK151M1EBK-0811S by Surge Components Inc
Overview of RXK151M1EBK-0811S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK151M1EBK-0811S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK151M1EBK-0811S-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 12000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0773 | Buy Now |
DISTI #
RXK151M1EBK-0811S
|
Avnet Americas | CAP ALUM 150UF 25V 20% 3000LHRS 8 X 11.5 - Bulk (Alt: RXK151M1EBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK151M1EBK-0811S
RXK151M1EBK-0811S CAD Models
RXK151M1EBK-0811S Part Data Attributes
|
RXK151M1EBK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK151M1EBK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0375 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 291 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK151M1EBK-0811S
This table gives cross-reference parts and alternative options found for RXK151M1EBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK151M1EBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF151M025F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF | Capxon International Electronics Co Ltd | RXK151M1EBK-0811S vs GF151M025F115 |
UPJ1E151MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RXK151M1EBK-0811S vs UPJ1E151MPD1CV |
UPV1E151MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RXK151M1EBK-0811S vs UPV1E151MGD |
RZF151M1ESA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Surge Components Inc | RXK151M1EBK-0811S vs RZF151M1ESA-0811 |
UPM1E151MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RXK151M1EBK-0811S vs UPM1E151MPD1CV |
RP1E157M0811MFS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RXK151M1EBK-0811S vs RP1E157M0811MFS |
RZF151M1ESF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Surge Components Inc | RXK151M1EBK-0811S vs RZF151M1ESF-0811 |
NRSZ151M25V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | RXK151M1EBK-0811S vs NRSZ151M25V8X11.5SP7.5LSF |
NRSZ151M25V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | RXK151M1EBK-0811S vs NRSZ151M25V8X11.5TBNF |
NRSZ151M25V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK151M1EBK-0811S vs NRSZ151M25V8X11.5TRF |