Part Details for RXEF160 by TE Connectivity
Overview of RXEF160 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 1.9W 11.4s 0.09Ohm Radial 16.3 X 3mm Bulk RoHS: Compliant |
17 Partner Stock |
|
$0.1700 / $0.4477 | Buy Now |
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.22 ohm, THROUGH HOLE MOUNT | 1 |
|
$0.3816 | Buy Now |
DISTI #
SMC-RXEF160
|
Sensible Micro Corporation | POLYSW 1.6A 50V .14OHM 5.1S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Bulk | 59853 |
|
RFQ |
Part Details for RXEF160
RXEF160 CAD Models
RXEF160 Part Data Attributes
|
RXEF160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF160
TE Connectivity
PTC Resettable Fuse, 0.22ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.09-0.14 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.9 W | |
Resistance | 0.22 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF160
This table gives cross-reference parts and alternative options found for RXEF160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRX.160.3 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | Schurter Electronic Components | RXEF160 vs PFRX.160.3 |