There are no models available for this part yet.
Overview of RXEF075S by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXEF075S by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RXEF075S-ND
|
DigiKey | PTC RESET FUSE 72V 750MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
423 In Stock |
|
$0.1854 / $0.4500 | Buy Now | |
DISTI #
650-RXEF075S
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax RoHS: Compliant | 690 |
|
$0.2540 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1926 | Buy Now | ||
DISTI #
RXEF075S
|
TTI | Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2020 / $0.2240 | Buy Now | |
DISTI #
C1S425201057369
|
Chip1Stop | RF2672-000、PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag RoHS: Compliant pbFree: Yes Container: Bulk | 110 |
|
$0.1540 | Buy Now | |
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 750mA 72V TH | 0 |
|
$0.4217 / $0.4849 | RFQ | ||
Perfect Parts Corporation | 23520 |
|
RFQ |
CAD Models for RXEF075S by Littelfuse Inc
Part Data Attributes for RXEF075S by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
0.25-0.4 OHMS AT 20 DEG CEL
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|