Part Details for RXE110K-X.X by TE Connectivity
Overview of RXE110K-X.X by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for RXE110K-X.X
RXE110K-X.X CAD Models
RXE110K-X.X Part Data Attributes
|
RXE110K-X.X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXE110K-X.X
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |