Part Details for RXE025 by TE Connectivity
Overview of RXE025 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RXE025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 5 |
|
$0.3300 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 1 |
|
$0.3300 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 91 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 88 |
|
$0.3300 / $0.5500 | Buy Now |
Part Details for RXE025
RXE025 CAD Models
RXE025 Part Data Attributes
|
RXE025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXE025
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 3ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE AT 20 DEGREE IS 1.25 OHMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.45 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for RXE025
This table gives cross-reference parts and alternative options found for RXE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRA.025.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXE025 vs PFRA.025.3 |
RXEF025 | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXE025 vs RXEF025 |
60R025X | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RXE025 vs 60R025X |
RXEF025-AP | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXE025 vs RXEF025-AP |
60R025U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXE025 vs 60R025U |
RXE025-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXE025 vs RXE025-AP |
60R025 | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | RXE025 vs 60R025 |