RXC1SKT681F
Taiyosha Electric Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RXC1SKT681F by Taiyosha Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RXC1SKT681F by Taiyosha Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RXC1SKT681F by Taiyosha Electric Co Ltd

RXC1SKT681F
Taiyosha Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAIYOSHA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
RXC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RXC1SKT681F
    Taiyosha Electric Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RXC1SKT681F

This table gives cross-reference parts and alternative options found for RXC1SKT681F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXC1SKT681F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3AGTE6800F Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RXC1SKT681F vs RK73H3AGTE6800F
RMC1-6800FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc RXC1SKT681F vs RMC1-6800FTE
RK73BW3ARTTE6800F Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RXC1SKT681F vs RK73BW3ARTTE6800F
RMS25FT6800 Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RXC1SKT681F vs RMS25FT6800
RMSW63K681FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc RXC1SKT681F vs RMSW63K681FTE
25121WF6800T5E Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd RXC1SKT681F vs 25121WF6800T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXC1SKT681F by Taiyosha Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXC1SKT681F by Taiyosha Electric Co Ltd

  • Please alert me when RXC1SKT681F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXC1SKT681F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXC1SKT681F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXC1SKT681F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXC1SKT681F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXC1SKT681F by Taiyosha Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: