Part Details for RXC1SKT224F by Taiyosha Electric Co Ltd
Overview of RXC1SKT224F by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXC1SKT224F
RXC1SKT224F CAD Models
RXC1SKT224F Part Data Attributes
|
RXC1SKT224F
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RXC1SKT224F
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RXC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RXC1SKT224F
This table gives cross-reference parts and alternative options found for RXC1SKT224F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXC1SKT224F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1220K1%R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 220000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RXC1SKT224F vs RMCG1220K1%R |
RK73BW3ARTTE2203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RXC1SKT224F vs RK73BW3ARTTE2203F |
RMSW63K224FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RXC1SKT224F vs RMSW63K224FTE |
RK73H3AGTE2203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RXC1SKT224F vs RK73H3AGTE2203F |
25121WF2203T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RXC1SKT224F vs 25121WF2203T4E |
RMS25FT2203 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RXC1SKT224F vs RMS25FT2203 |
RMC1-2203FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RXC1SKT224F vs RMC1-2203FB |
RK73BW3ARTTED2203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RXC1SKT224F vs RK73BW3ARTTED2203F |