Part Details for RXC18KT120F by Taiyosha Electric Co Ltd
Overview of RXC18KT120F by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXC18KT120F
RXC18KT120F CAD Models
RXC18KT120F Part Data Attributes
|
RXC18KT120F
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RXC18KT120F
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RXC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RXC18KT120F
This table gives cross-reference parts and alternative options found for RXC18KT120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXC18KT120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F12R0FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RXC18KT120F vs RC3216F12R0FS |
9C12063A12R0FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RXC18KT120F vs 9C12063A12R0FKT |
PCR1206FZ12RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18KT120F vs PCR1206FZ12RF |
RMCS1/8121%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RXC18KT120F vs RMCS1/8121%R |
RK73H2BTBC12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RXC18KT120F vs RK73H2BTBC12R0F |
RK73H2BLBC12R0F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RXC18KT120F vs RK73H2BLBC12R0F |
RC3216F12R0GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RXC18KT120F vs RC3216F12R0GS |
PCR1206FZ12RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RXC18KT120F vs PCR1206FZ12RF |
WCR1206Z12RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RXC18KT120F vs WCR1206Z12RF |
CR0812R0F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RXC18KT120F vs CR0812R0F-13 |