Part Details for RXB50DHAD by Sullins Connector Solutions
Overview of RXB50DHAD by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXB50DHAD
RXB50DHAD CAD Models
RXB50DHAD Part Data Attributes:
|
RXB50DHAD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RXB50DHAD
Sullins Connector Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 3.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLUSH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RXB50DHAD
This table gives cross-reference parts and alternative options found for RXB50DHAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB50DHAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC10DCBD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RXB50DHAD vs EBC10DCBD |
EZC10DCBD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | RXB50DHAD vs EZC10DCBD |