Part Details for RXB225B11R by Vitrohm Portuguesa LDA
Overview of RXB225B11R by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXB225B11R
RXB225B11R CAD Models
RXB225B11R Part Data Attributes
|
RXB225B11R
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RXB225B11R
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 55W, 11ohm, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non-Flammable | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 89 mm | |
Package Style | Screw Ends | |
Package Width | 27.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% |