Part Details for RXA15HRXN by Sullins Connector Solutions
Overview of RXA15HRXN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RXA15HRXN
RXA15HRXN CAD Models
RXA15HRXN Part Data Attributes
|
RXA15HRXN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RXA15HRXN
Sullins Connector Solutions
Card Edge Connector, 15 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 800VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for RXA15HRXN
This table gives cross-reference parts and alternative options found for RXA15HRXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXA15HRXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXA15HRTN | Card Edge Connector, 15 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RXA15HRXN vs RXA15HRTN |
EXA15HRJN | Card Edge Connector, 15 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | RXA15HRXN vs EXA15HRJN |
AXA15HRXN | Card Edge Connector, 15 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RXA15HRXN vs AXA15HRXN |
EXA15HRXN | Card Edge Connector, 15 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | RXA15HRXN vs EXA15HRXN |
RXA15HRJN | Card Edge Connector, 15 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RXA15HRXN vs RXA15HRJN |