Part Details for RX-S201S-0313 by JST Manufacturing
Overview of RX-S201S-0313 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part Details for RX-S201S-0313
RX-S201S-0313 CAD Models
RX-S201S-0313 Part Data Attributes
|
RX-S201S-0313
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RX-S201S-0313
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.279 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 16u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 20 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for RX-S201S-0313
This table gives cross-reference parts and alternative options found for RX-S201S-0313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX-S201S-0313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71600-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | Amphenol FCi | RX-S201S-0313 vs 71600-520 |
FSC-2001BKP-SG30 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Keltron Connector Company | RX-S201S-0313 vs FSC-2001BKP-SG30 |
71602-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | Amphenol FCi | RX-S201S-0313 vs 71602-020 |
FSC-2000GRP-SG15 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | Keltron Connector Company | RX-S201S-0313 vs FSC-2000GRP-SG15 |
71602-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | Amphenol FCi | RX-S201S-0313 vs 71602-320 |
RA-S201T-0202 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | JST Manufacturing | RX-S201S-0313 vs RA-S201T-0202 |
RA-S201S-1203 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | JST Manufacturing | RX-S201S-0313 vs RA-S201S-1203 |
FSC-2000GRP-SG | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | Keltron Connector Company | RX-S201S-0313 vs FSC-2000GRP-SG |
6300-8110 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | Electro-Term/Hollingsworth | RX-S201S-0313 vs 6300-8110 |
RA-S201S-0203 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | JST Manufacturing | RX-S201S-0313 vs RA-S201S-0203 |