Microcontrollers and Processors
RX-4803SA:UB0
Description: REAL TIME CLOCK, PDSO14, SOP-14

Overview of RX-4803SA:UB0 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RX-4803SA:UB0 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX-4803SA:UB0 by Epson Electronics America Inc

RX-4803SA:UB0
Epson Electronics America Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 4-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.1 mm
Number of Terminals
14
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. RX-4803SA:UB0
    Epson Electronics America Inc
    REAL TIME CLOCK, PDSO14, SOP-14
    VS

Alternate Parts for RX-4803SA:UB0

This table gives cross-reference parts and alternative options found for RX-4803SA:UB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX-4803SA:UB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RX-4803SA:UB3:PURESN Real Time Clock, Volatile, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB3:PURESN
RX-4803SA:UB3:ROHS Real Time Clock, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB3:ROHS
RX-4803SA:UB3:ROHS REAL TIME CLOCK Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA:UB3:ROHS
RX-4803SA:UB0:PURESN REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA:UB0:PURESN
RX-4803SA:UB3 Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB3
RX-4803SA:UB3:PURESN REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA:UB3:PURESN
RX-4803SA:UB0 Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB0
RX-4803SA:UB Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB
Part Number Description Manufacturer Compare
RX-4803SA:UB3:ROHS REAL TIME CLOCK Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA:UB3:ROHS
RX-4803SA:UB3:ROHS Real Time Clock, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB3:ROHS
RX-4801SA-3 REAL TIME CLOCK, PDSO14, ROHS COMPLAINT, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4801SA-3
RX-4803SA:UB Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB
RX-4803SA:UB0:PURESN REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA:UB0:PURESN
RX-4803SA:UB:PURESN Real Time Clock, Volatile, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA:UB:PURESN
RX-4803SA REAL TIME CLOCK, PDSO14, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA
RX-4803SA Real Time Clock, CMOS, PDSO14, SOP-14 Seiko Epson Corporation RX-4803SA:UB0 vs RX-4803SA
RX-4801SA-0 REAL TIME CLOCK, PDSO14, ROHS COMPLAINT, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4801SA-0
RX-4803SA:UB3:PURESN REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 Epson Electronics America Inc RX-4803SA:UB0 vs RX-4803SA:UB3:PURESN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX-4803SA:UB0 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX-4803SA:UB0 by Epson Electronics America Inc

  • Please alert me when RX-4803SA:UB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RX-4803SA:UB0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX-4803SA:UB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RX-4803SA:UB0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX-4803SA:UB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX-4803SA:UB0 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: