-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,AXIAL,METAL OXIDE,500G OHMS,1KWV,10% +/-TOL,-50,50PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6732
|
Newark | Through Hole Resistor, Rx Series, 500 Gohm, 500 Mw, 10%, 1 Kv, Axial Leaded Rohs Compliant: Yes |Ohmite RX-1M5009KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9800 / $49.5800 | Buy Now |
DISTI #
50R8531
|
Newark | Resistor, 500 Gohm, 500Mw, ±10%, Resistance:500Gohm, Product Range:Rx Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Ohmite RX-1M5009KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.4200 / $41.6500 | Buy Now |
DISTI #
RX-1M5009KE-ND
|
DigiKey | RES 500 GOHM 10% 1/2W AXIAL Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2485-RX-1M5009KE-ND
|
DigiKey | RES 500G OHM 10% 1/2W AXIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$70.8300 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 500G Ohm 10% 0.5W(1/2W) ±50ppm/°C Glass AXL RoHS: Compliant |
50 In Stock 3 Factory Stock |
|
$47.3400 / $82.6300 | Buy Now |
DISTI #
61898871
|
Verical | Res Metal Oxide 500G Ohm 10% 0.5W(1/2W) ±50ppm/°C Glass AXL Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 48 |
|
$56.4243 / $103.6763 | Buy Now |
|
Master Electronics | Res Metal Oxide 500G Ohm 10% 0.5W(1/2W) ±50ppm/°C Glass AXL RoHS: Compliant |
50 In Stock 3 Factory Stock |
|
$47.3400 / $82.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RX-1M5009KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RX-1M5009KE
Ohmite Mfg Co
RES,AXIAL,METAL OXIDE,500G OHMS,1KWV,10% +/-TOL,-50,50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Length | 22.9 mm | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 47.63 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 10% | |
Working Voltage | 1000 V |