Part Details for RWST40370C3901JB02 by Vishay Intertechnologies
Overview of RWST40370C3901JB02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST40370C3901JB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5096
|
Newark | Rwst 40X370 Cs 3K9 5% Bo2 E /Bo2 |Vishay RWST40370C3901JB02 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.5400 / $624.9800 | Buy Now |
DISTI #
RWST40370C3901JB02
|
Avnet Americas | Res Wirewound 3.9K Ohm 5% 600W ±75ppm/°C Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST40370C3901JB02) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$264.1105 / $590.0162 | Buy Now |
Part Details for RWST40370C3901JB02
RWST40370C3901JB02 CAD Models
RWST40370C3901JB02 Part Data Attributes
|
RWST40370C3901JB02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST40370C3901JB02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 600W, 3900ohm, 4500V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 45 mm | |
Package Length | 370 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 25 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4500 V |