Part Details for RWS52R32DTR by Ohmite Mfg Co
Overview of RWS52R32DTR by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for RWS52R32DTR
RWS52R32DTR CAD Models
RWS52R32DTR Part Data Attributes
|
RWS52R32DTR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RWS52R32DTR
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 2.32ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 8030, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.87 mm | |
Package Length | 20.3 mm | |
Package Style | SMT | |
Package Width | 7.62 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 75 °C | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8030 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 0.5% | |
Working Voltage | 3.4059 V |