Part Details for RWS5020JK-131R by Vitrohm Portuguesa LDA
Overview of RWS5020JK-131R by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1131R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -9A 19Mohm Sop8 | |
HAT2131R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 350V 0.9A 3000Mohm Sop8 | |
RJE4A188131RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Part Details for RWS5020JK-131R
RWS5020JK-131R CAD Models
RWS5020JK-131R Part Data Attributes
|
RWS5020JK-131R
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RWS5020JK-131R
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2.2W, 1ohm, 5% +/-Tol, 120ppm/Cel, 4720
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Tape, Blister | |
Rated Power Dissipation (P) | 2.2 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4720 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Tolerance | 5% |