Part Details for RWS2300RJBULK by Ohmite Mfg Co
Overview of RWS2300RJBULK by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for RWS2300RJBULK
RWS2300RJBULK CAD Models
RWS2300RJBULK Part Data Attributes
|
RWS2300RJBULK
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RWS2300RJBULK
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 300ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4318, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.65 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4318 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% |